There are no models available for this part yet.
Overview of MKP383468140JPI5T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP383468140JPI5T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X6138
|
Newark | Mkp, 1400Vdc, 500Vac, 0,68 F, 37,5Pitch/Bulk, Ll 25 |Vishay MKP383468140JPI5T0 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $13.5500 | Buy Now | |
DISTI #
MKP383468140JPI5T0
|
Avnet Americas | MMKP 383 680nF ± 5 % 1400V= - Bulk (Alt: MKP383468140JPI5T0) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2643 / $11.6505 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$11.0700 | Buy Now |
CAD Models for MKP383468140JPI5T0 by Vishay Intertechnologies
Part Data Attributes for MKP383468140JPI5T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
30 mm
|
Alternate Parts for MKP383468140JPI5T0
This table gives cross-reference parts and alternative options found for MKP383468140JPI5T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP383468140JPI5T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383468140JPP5T0 | Film Capacitor, | Vishay Intertechnologies | MKP383468140JPI5T0 vs MKP383468140JPP5T0 |
MKP383468140JPM5T0 | Film Capacitor, | Vishay Intertechnologies | MKP383468140JPI5T0 vs MKP383468140JPM5T0 |
MKP383468140JPM4T0 | Film Capacitor, | Vishay Intertechnologies | MKP383468140JPI5T0 vs MKP383468140JPM4T0 |