Part Details for MKP385182100JC02W0 by Vishay Intertechnologies
Overview of MKP385182100JC02W0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385182100JC02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7946
|
Newark | Mkp385 0,00082 F 5% 1000Vdc Pitch7,5/Reel |Vishay MKP385182100JC02W0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3030 | Buy Now |
DISTI #
MKP385182100JC02W0
|
Avnet Americas | Cap Film 0.00082uF 1000V 5% 7.5mm Pitch 2-Pin Radial T/R - Tape and Reel (Alt: MKP385182100JC02W0) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.3464 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2590 | Buy Now |
DISTI #
MKP385182100JC02W0
|
Avnet Americas | Cap Film 0.00082uF 1000V 5% 7.5mm Pitch 2-Pin Radial T/R - Tape and Reel (Alt: MKP385182100JC02W0) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.3464 | Buy Now |