There are no models available for this part yet.
Overview of MKP385243063JB02G0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP385243063JB02G0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X7222
|
Newark | Mkp385 0,0043 F 5% 630Vdc Pitch5/Ammo |Vishay MKP385243063JB02G0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.2660 | Buy Now | |
DISTI #
MKP385243063JB02G0
|
Avnet Americas | MKP 3852 0.0043µF ±5% 630V= - Ammo Pack (Alt: MKP385243063JB02G0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1106 / $0.2496 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2270 | Buy Now |
CAD Models for MKP385243063JB02G0 by Vishay Intertechnologies
Part Data Attributes for MKP385243063JB02G0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0043 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for MKP385243063JB02G0
This table gives cross-reference parts and alternative options found for MKP385243063JB02G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385243063JB02G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385243063JB02W0 | Film Capacitor, | Vishay Intertechnologies | MKP385243063JB02G0 vs MKP385243063JB02W0 |
MKP385243063JBI2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385243063JB02G0 vs MKP385243063JBI2B0 |
MKP385243063JBM2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385243063JB02G0 vs MKP385243063JBM2B0 |
MKP385243063JBA2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385243063JB02G0 vs MKP385243063JBA2B0 |