Part Details for MKP385243100JC02G0 by Vishay Intertechnologies
Overview of MKP385243100JC02G0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385243100JC02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7979
|
Newark | Mkp385 0,0043 F 5% 1000Vdc Pitch7,5/Ammo |Vishay MKP385243100JC02G0 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.5660 | Buy Now |
DISTI #
MKP385243100JC02G0
|
Avnet Americas | Cap Film 0.0043uF 1000V 5% 7.5mm Pitch 2-Pin Radial Ammo Pack - Ammo Pack (Alt: MKP385243100JC02G0) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2147 / $0.5454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.4080 | Buy Now |
DISTI #
MKP385243100JC02G0
|
Avnet Americas | Cap Film 0.0043uF 1000V 5% 7.5mm Pitch 2-Pin Radial Ammo Pack - Ammo Pack (Alt: MKP385243100JC02G0) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2147 / $0.5454 | Buy Now |