Part Details for MKP385312200JF02W0 by Vishay Intertechnologies
Overview of MKP385312200JF02W0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385312200JF02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X8012
|
Newark | Mkp385 0,012 F 5% 2000Vdc Pitch15/Reel |Vishay MKP385312200JF02W0 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.6730 | Buy Now |
DISTI #
MKP385312200JF02W0
|
Avnet Americas | MKP385 0,012F 5% 2000VDC PITCH15 - Tape and Reel (Alt: MKP385312200JF02W0) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.6483 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
MKP385312200JF02W0
|
Avnet Americas | MKP385 0,012F 5% 2000VDC PITCH15 - Tape and Reel (Alt: MKP385312200JF02W0) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.6483 | Buy Now |
DISTI #
MKP385312200JF02W0
|
Avnet Americas | MKP385 0,012F 5% 2000VDC PITCH15 - Tape and Reel (Alt: MKP385312200JF02W0) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.6483 | Buy Now |
Part Details for MKP385312200JF02W0
MKP385312200JF02W0 CAD Models
MKP385312200JF02W0 Part Data Attributes
|
MKP385312200JF02W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385312200JF02W0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |