Part Details for MKP385313085JFI2B0 by Vishay Intertechnologies
Overview of MKP385313085JFI2B0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385313085JFI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X8059
|
Newark | Mkp385 0,013 F 5% 850Vdc Pitch15/Bulk |Vishay MKP385313085JFI2B0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3120 | Buy Now |
DISTI #
MKP385313085JFI2B0
|
Avnet Americas | MKP385 0,013F 5% 850VDC PITCH15 - Bulk (Alt: MKP385313085JFI2B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.3567 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2670 | Buy Now |
DISTI #
MKP385313085JFI2B0
|
Avnet Americas | MKP385 0,013F 5% 850VDC PITCH15 - Bulk (Alt: MKP385313085JFI2B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.3567 | Buy Now |
DISTI #
MKP385313085JFI2B0
|
Avnet Americas | MKP385 0,013F 5% 850VDC PITCH15 - Bulk (Alt: MKP385313085JFI2B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.3567 | Buy Now |
Part Details for MKP385313085JFI2B0
MKP385313085JFI2B0 CAD Models
MKP385313085JFI2B0 Part Data Attributes
|
MKP385313085JFI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385313085JFI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |