Part Details for MKP385322125JC02R0 by Vishay Intertechnologies
Overview of MKP385322125JC02R0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385322125JC02R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X8480
|
Newark | Mkp385 0,022 F 5% 1250Vdc Pitch7,5/Reel |Vishay MKP385322125JC02R0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.5330 | Buy Now |
DISTI #
MKP385322125JC02R0
|
Avnet Americas | MKP385 0,022F 5% 1250VDC PITCH7,5 - Tape and Reel (Alt: MKP385322125JC02R0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 / $0.5128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3840 | Buy Now |
DISTI #
MKP385322125JC02R0
|
Avnet Americas | MKP385 0,022F 5% 1250VDC PITCH7,5 - Tape and Reel (Alt: MKP385322125JC02R0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 / $0.5128 | Buy Now |
Part Details for MKP385322125JC02R0
MKP385322125JC02R0 CAD Models
MKP385322125JC02R0 Part Data Attributes:
|
MKP385322125JC02R0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385322125JC02R0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |