Part Details for MKP385347016JB02W0 by Vishay Intertechnologies
Overview of MKP385347016JB02W0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385347016JB02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X9149
|
Newark | Mkp385 0,047 F 5% 160Vdc Pitch5/Reel |Vishay MKP385347016JB02W0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3000 | Buy Now |
DISTI #
MKP385347016JB02W0
|
Avnet Americas | MKP 3853 0.047µF ±5% 160V= - Tape and Reel (Alt: MKP385347016JB02W0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
MKP385347016JB02W0
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 110 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP385347016JB02W0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP385347016JB02W0
MKP385347016JB02W0 CAD Models
MKP385347016JB02W0 Part Data Attributes
|
MKP385347016JB02W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385347016JB02W0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 110 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP385347016JB02W0
This table gives cross-reference parts and alternative options found for MKP385347016JB02W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385347016JB02W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385347016JB02G0 | Film Capacitor, | Vishay Intertechnologies | MKP385347016JB02W0 vs MKP385347016JB02G0 |
MKP385347016JBA2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385347016JB02W0 vs MKP385347016JBA2B0 |
MKP385347016JBI2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385347016JB02W0 vs MKP385347016JBI2B0 |