Part Details for MKP385410160JIM2T0 by Vishay Intertechnologies
Overview of MKP385410160JIM2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385410160JIM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X9924
|
Newark | Mkp385 0,1 F 5% 1600Vdc Pitch22,5/Bulk |Vishay MKP385410160JIM2T0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
MKP385410160JIM2T0
|
Avnet Americas | MKP385 0,1F 5% 1600VDC PITCH22,5 - Bulk (Alt: MKP385410160JIM2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6966 / $1.7699 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
DISTI #
MKP385410160JIM2T0
|
Avnet Americas | MKP385 0,1F 5% 1600VDC PITCH22,5 - Bulk (Alt: MKP385410160JIM2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6966 / $1.7699 | Buy Now |
DISTI #
MKP385410160JIM2T0
|
Avnet Asia | MKP385 0,1F 5% 1600VDC PITCH22,5 (Alt: MKP385410160JIM2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MKP385410160JIM2T0
MKP385410160JIM2T0 CAD Models
MKP385410160JIM2T0 Part Data Attributes:
|
MKP385410160JIM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385410160JIM2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |