Part Details for MKP385543040JKM2T0 by Vishay Intertechnologies
Overview of MKP385543040JKM2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385543040JKM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X2212
|
Newark | Mkp385 4,3 F 5% 400Vdc Pitch27,5/Bulk |Vishay MKP385543040JKM2T0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $6.1100 | Buy Now |
DISTI #
MKP385543040JKM2T0
|
Avnet Americas | Power Film Capacitor, 4.3 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP385543040JKM2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4543 / $6.2357 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$4.6700 | Buy Now |
DISTI #
MKP385543040JKM2T0
|
Avnet Americas | Power Film Capacitor, 4.3 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP385543040JKM2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4543 / $6.2357 | Buy Now |
DISTI #
MKP385543040JKM2T0
|
Avnet Abacus | Power Film Capacitor, 4.3 uF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP385543040JKM2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |