Part Details for MKP385568100JYP2T0 by Vishay Intertechnologies
Overview of MKP385568100JYP2T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385568100JYP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X2431
|
Newark | Mkp385 6,8 F 5% 1000Vdc Pitch52,5/Bulk |Vishay MKP385568100JYP2T0 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 / $23.1900 | Buy Now |
DISTI #
MKP385568100JYP2T0
|
Avnet Americas | MKP 385 6.8µF ± 5 % 1000V= - Bulk (Alt: MKP385568100JYP2T0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5988 / $21.6548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$19.6900 | Buy Now |