Part Details for MKP385622016JPI4T0 by Vishay Intertechnologies
Overview of MKP385622016JPI4T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385622016JPI4T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X2761
|
Newark | Mkp385 22 F 5% 160Vdc Pitch37,5/Bulk |Vishay MKP385622016JPI4T0 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $15.6300 | Buy Now |
DISTI #
MKP385622016JPI4T0
|
Avnet Americas | MKP385 22F 5% 160VDC PITCH37,5 - Bulk (Alt: MKP385622016JPI4T0) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7162 / $17.0643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$12.7600 | Buy Now |
DISTI #
MKP385622016JPI4T0
|
Avnet Americas | MKP385 22F 5% 160VDC PITCH37,5 - Bulk (Alt: MKP385622016JPI4T0) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7162 / $17.0643 | Buy Now |
Part Details for MKP385622016JPI4T0
MKP385622016JPI4T0 CAD Models
MKP385622016JPI4T0 Part Data Attributes:
|
MKP385622016JPI4T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385622016JPI4T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 110 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-17 | |
Ripple Current | 41000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 21.5 mm |