Part Details for MKP385E2472BKIP2T0 by Vishay Intertechnologies
Overview of MKP385E2472BKIP2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E2472BKIP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH5352
|
Newark | Mkp385E 0.0047 F/10%/2500/ Pitch 22,5/Tray |Vishay MKP385E2472BKIP2T0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5670 | Buy Now |
DISTI #
MKP385E2472BKIP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.0047uF 10% 2500V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E2472BKIP2T0) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2087 / $0.4850 | Buy Now |
|
Future Electronics | 4700 pF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.6050 / $0.6900 | Buy Now |
DISTI #
MKP385E2472BKIP2T0
|
Avnet Abacus | Film Capacitor Metallized Polypropylene 0.0047uF 10% 2500V AEC-Q200 2-Pin Through Hole (Alt: MKP385E2472BKIP2T0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP385E2472BKIP2T0
MKP385E2472BKIP2T0 CAD Models
MKP385E2472BKIP2T0 Part Data Attributes
|
MKP385E2472BKIP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E2472BKIP2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: IEC 60384-17 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8.5 mm |