Part Details for MKP385E3221AJIM2T0 by Vishay Intertechnologies
Overview of MKP385E3221AJIM2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E3221AJIM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7537
|
Newark | Cap, Aec-Q200, 0.022Uf, 1.6Kv, Film Rohs Compliant: Yes |Vishay MKP385E3221AJIM2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$0.5060 / $1.0200 | Buy Now |
DISTI #
MKP385E3221AJIM2T0
|
Avnet Americas | MKP 385e 22nF ?5% 1600V= - Trays (Alt: MKP385E3221AJIM2T0) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2272 / $0.5280 | Buy Now |
DISTI #
75-KP385E3221AJIM2T0
|
Mouser Electronics | Film Capacitors MKP385e 0.022uF / + / -5% / 1600/ Pitch 22,5 | 0 |
|
$369.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks | 0 |
|
$0.3940 | Buy Now |
Part Details for MKP385E3221AJIM2T0
MKP385E3221AJIM2T0 CAD Models
MKP385E3221AJIM2T0 Part Data Attributes
|
MKP385E3221AJIM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E3221AJIM2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200, IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for MKP385E3221AJIM2T0
This table gives cross-reference parts and alternative options found for MKP385E3221AJIM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385E3221AJIM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385E3221AJII2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385E3221AJIM2T0 vs MKP385E3221AJII2B0 |