Part Details for MKP385E3561AJIM2T0 by Vishay Intertechnologies
Overview of MKP385E3561AJIM2T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E3561AJIM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH6043
|
Newark | Mkp385E 0.056 F/5%/1600/ Pitch 22,5/Tray |Vishay MKP385E3561AJIM2T0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.8880 | Buy Now |
DISTI #
MKP385E3561AJIM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.056uF 5% 1600V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E3561AJIM2T0) Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$0.3234 / $0.7516 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.5610 | Buy Now |
Part Details for MKP385E3561AJIM2T0
MKP385E3561AJIM2T0 CAD Models
MKP385E3561AJIM2T0 Part Data Attributes
|
MKP385E3561AJIM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E3561AJIM2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200, IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |