There are no models available for this part yet.
Overview of MKP385E41512KI02W0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP385E41512KI02W0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH6512
|
Newark | Mkp385E 0.15 F/10%/1250/ Pitch 22,5/Reel |Vishay MKP385E41512KI02W0 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9760 | Buy Now | |
DISTI #
MKP385E41512KI02W0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.15uF 10% 1250V AEC-Q200 2-Pin Through Hole T/R - Tape and Reel (Alt: MKP385E41512KI02W0) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.3387 / $0.7642 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.6950 | Buy Now |