Part Details for MKP385E42740JF02W0 by Vishay Intertechnologies
Overview of MKP385E42740JF02W0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385E42740JF02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH6763
|
Newark | Mkp385E 0.27 F/5%/400/ Pitch 15/Reel |Vishay MKP385E42740JF02W0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6660 | Buy Now |
DISTI #
MKP385E42740JF02W0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.27uF 5% 400V AEC-Q200 2-Pin Through Hole T/R - Tape and Reel (Alt: MKP385E42740JF02W0) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$0.2497 / $0.6345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.4750 | Buy Now |