Part Details for MKP385E56840JPM2T0 by Vishay Intertechnologies
Overview of MKP385E56840JPM2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385E56840JPM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH7522
|
Newark | Mkp385E 6,8 F/5%/400/ Pitch 37,5/Tray |Vishay MKP385E56840JPM2T0 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.4300 | Buy Now |
DISTI #
MKP385E56840JPM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 6.8uF 5% 400V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E56840JPM2T0) Min Qty: 91 Package Multiple: 91 Container: Tray | 0 |
|
$2.8305 / $6.5790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$4.9100 | Buy Now |
DISTI #
MKP385E56840JPM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 6.8uF 5% 400V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E56840JPM2T0) Min Qty: 91 Package Multiple: 91 Container: Tray | 0 |
|
$2.8305 / $6.5790 | Buy Now |