MKP386M456100JT7
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT

Overview of MKP386M456100JT7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for MKP386M456100JT7 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MKP386M456100JT7
Avnet Americas MKP 386M 560nF ?5% 1000V= - Trays (Alt: MKP386M456100JT7) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 55 $16.8345
  • 110 $16.4430
  • 220 $16.0515
  • 330 $5.2200
  • 440 $5.0895
  • 550 $4.9590
  • 5,500 $4.8285
$4.8285 / $16.8345 Buy Now
DISTI # 75-MKP386M456100JT7
Mouser Electronics Film Capacitors .56uF 1000volts 5% Drawing T7 RoHS: Compliant 0
  • 1 $19.7700
  • 10 $18.2900
  • 25 $17.8000
  • 55 $15.3700
  • 110 $14.7300
  • 275 $14.5700
  • 550 $14.3000
$14.3000 / $19.7700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks Container: Tray 0
Tray
  • 55 $12.5500
$12.5500 Buy Now

CAD Models for MKP386M456100JT7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP386M456100JT7 by Vishay Intertechnologies

MKP386M456100JT7
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE: 500 V
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30.5 mm
JESD-609 Code
e3
Length
33.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Panel Mount
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
IEC60384-17
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
22 mm
Want to compare parts?
  1. MKP386M456100JT7
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for MKP386M456100JT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP386M456100JT7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP386M456100JT7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP386M456100JT7 would you like to use for your alert(s)?
  • Please alert me when MKP386M456100JT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP386M456100JT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP386M456100JT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP386M456100JT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP386M456100JT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP386M456100JT7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: