Part Details for MKP386M510100JT6 by Vishay Intertechnologies
Overview of MKP386M510100JT6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP386M510100JT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5119
|
Newark | Mkp 1,2 F 5% 1000Vdc Drawing T6 |Vishay MKP386M510100JT6 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0100 / $15.0400 | Buy Now |
DISTI #
MKP386M510100JT6
|
Avnet Americas | MKP 386M 1µF ± 5 % 1000V= - Trays (Alt: MKP386M510100JT6) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.0128 / $17.4769 | Buy Now |