Part Details for MKP386M550125YT2 by Vishay Intertechnologies
Overview of MKP386M550125YT2 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MKP386M550125YT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP386M550125YT2
|
Avnet Americas | Power Film Capacitor, 5 uF, 450 V, 1.25 kV, ± 5%, Metallized PP, Radial Box - Tab, Screw Mount - Trays (Alt: MKP386M550125YT2) RoHS: Compliant Min Qty: 175 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.8050 / $14.8814 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 35 Container: Tray | 0Tray |
|
$11.1000 | Buy Now |
DISTI #
MKP386M550125YT2
|
Avnet Americas | Power Film Capacitor, 5 uF, 450 V, 1.25 kV, ± 5%, Metallized PP, Radial Box - Tab, Screw Mount - Trays (Alt: MKP386M550125YT2) RoHS: Compliant Min Qty: 175 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.8050 / $14.8814 | Buy Now |
DISTI #
MKP386M550125YT2
|
Avnet Americas | Power Film Capacitor, 5 uF, 450 V, 1.25 kV, ± 5%, Metallized PP, Radial Box - Tab, Screw Mount - Trays (Alt: MKP386M550125YT2) RoHS: Compliant Min Qty: 175 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.8050 / $14.8814 | Buy Now |
Part Details for MKP386M550125YT2
MKP386M550125YT2 CAD Models
MKP386M550125YT2 Part Data Attributes
|
MKP386M550125YT2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP386M550125YT2
Vishay Intertechnologies
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 58 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 35 mm |