Part Details for MKP3V240G by Littelfuse Inc
Overview of MKP3V240G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP3V240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1322
|
Newark | Sidac, 250V, 1A, 267-03, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:200Μa, Diac/Sidac Case Style:Do-41, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse MKP3V240G Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
25AH9860
|
Newark | Sidac, Bidir, Do-204Al, Breakover Voltage Vbo Min:220V, Breakover Voltage Vbo Max:250V, Breakover Current Max.:200Μa, Peak Forward Current:-, Diac/Sidac Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Product Range:Mkp3V Series, Rohs Compliant: Yes |Littelfuse MKP3V240G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 / $1.0900 | Buy Now |
DISTI #
3010364
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9100 / $1.4604 | Buy Now |
DISTI #
3010364
|
Farnell | SIDAC, BIDIR, DO-204AL RoHS: Compliant Min Qty: 120000 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.8629 | Buy Now |
|
Ozdisan Elektronik | SIDAC 220-250V 1A AXIAL | 0 |
|
$1.1090 / $1.2199 | RFQ |
Part Details for MKP3V240G
MKP3V240G CAD Models
MKP3V240G Part Data Attributes
|
MKP3V240G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MKP3V240G
Littelfuse Inc
SIDAC, 250V V(BO) Max, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 100 mA | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP3V240G
This table gives cross-reference parts and alternative options found for MKP3V240G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3V240G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V240G | SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | onsemi | MKP3V240G vs MKP3V240G |
MKP3V240 | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN | Motorola Mobility LLC | MKP3V240G vs MKP3V240 |
MKP3V240RL | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN | Motorola Mobility LLC | MKP3V240G vs MKP3V240RL |