Part Details for MKP4D051006G00JSSD by Wima
Overview of MKP4D051006G00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4D051006G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4D051006G00JSSD-ND
|
DigiKey | MKP 4 10.0 F 100 VDC 17X29X31.5 Min Qty: 396 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0973 | Buy Now |
DISTI #
505-MKP4D0516GJSSD
|
Mouser Electronics | Film Capacitors MKP 4 10.0 uF 100 VDC 17x29x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$3.6000 / $4.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 | 0 |
|
$6.9200 | Buy Now |
DISTI #
MKP4D051006G00JSSD
|
Avnet Abacus | MKP 4 10.0 F 100 VDC 17x29x31.5 PCM 27.5 Standard 5% Bulk - Standard Leads 6-2 (Alt: MKP4D051006G00JSSD) RoHS: Compliant Min Qty: 396 Package Multiple: 198 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4D051006G00JSSD
MKP4D051006G00JSSD CAD Models
MKP4D051006G00JSSD Part Data Attributes
|
MKP4D051006G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4D051006G00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |