There are no models available for this part yet.
Overview of MKP4D061509J00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4D061509J00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP4D061509J00JSSD-ND
|
DigiKey | MKP4 150 UF 100 VDC 45X65X57 PCM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$26.0300 / $30.7400 | Buy Now |
CAD Models for MKP4D061509J00JSSD by Wima
Part Data Attributes for MKP4D061509J00JSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitor Type
|
FILM CAPACITOR
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MKP4
|
Number of Terminals
|
2
|
Terminal Finish
|
Tin (Sn)
|