Part Details for MKP4D061509JD4JSSD by Wima
Overview of MKP4D061509JD4JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4D061509JD4JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP4D061509JD4JS
|
Mouser Electronics | Film Capacitors 150.0 uF 100 VDC 5% RoHS: Compliant | 0 |
|
$26.9900 / $33.4900 | Order Now |
DISTI #
MKP4-150U/100
|
TME | Capacitor: polypropylene, 150uF, 45x65x57mm, THT, ±5%, 52.5mm Min Qty: 20 | 0 |
|
$27.2500 | RFQ |
Part Details for MKP4D061509JD4JSSD
MKP4D061509JD4JSSD CAD Models
MKP4D061509JD4JSSD Part Data Attributes
|
MKP4D061509JD4JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4D061509JD4JSSD
Wima
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | MKP4 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |