Part Details for MKP4F041005D00MSSD by Wima
Overview of MKP4F041005D00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F041005D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP4F041005D00MSSD-ND
|
DigiKey | MKP 4 1.0 UF 250 VDC 7X16.5X26.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2534 In Stock |
|
$0.9820 / $1.1600 | Buy Now |
DISTI #
1928-MKP4F041005D00MSSD-ND
|
DigiKey | MKP 4 1.0 F 250 VDC 7X16.5X26.5 Min Qty: 1520 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7161 | Buy Now |
DISTI #
505-MKP4F0415DMSSD
|
Mouser Electronics | Film Capacitors MKP 4 1.0 uF 250 VDC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6080 / $0.7150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
71234462
|
Verical | Cap Film 1uF 250V PP 20%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2301 | Americas - 2534 |
|
$1.1073 / $1.2748 | Buy Now |
Part Details for MKP4F041005D00MSSD
MKP4F041005D00MSSD CAD Models
MKP4F041005D00MSSD Part Data Attributes
|
MKP4F041005D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F041005D00MSSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP4F041005D00MSSD
This table gives cross-reference parts and alternative options found for MKP4F041005D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F041005D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F041005D00MJ00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F041005D00MSSD vs MKP4F041005D00MJ00 |
MKP4F041005D00MD00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F041005D00MSSD vs MKP4F041005D00MD00 |
MKP4F041005D00MH00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F041005D00MSSD vs MKP4F041005D00MH00 |