MKP4F051007F00KSSD
Wima
Description: Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP4F051007F00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKP4F051007F00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH5572
Newark Cap, 10Uf, 250V, Film, Radial Rohs Compliant: Yes |Wima MKP4F051007F00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.3100
  • 10 $7.1200
  • 25 $6.9500
  • 50 $6.7600
  • 100 $6.5700
$6.5700 / $7.3100 Buy Now
DISTI # 4499-MKP4F051007F00KSSD-ND
DigiKey MKP 4 10.0 UF 250 VDC 19X32X41.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 509
In Stock
  • 1 $6.8900
  • 100 $6.5970
  • 200 $6.1890
  • 500 $5.7970
$5.7970 / $6.8900 Buy Now
DISTI # 1928-MKP4F051007F00KSSD-ND
DigiKey MKP 4 10.0 F 250 VDC 19X32X41.5 Min Qty: 280 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 280 $4.0578
$4.0578 Buy Now
DISTI # 505-MKP4F051007F00KS
Mouser Electronics Film Capacitors 10uF 250 Volts 10% RoHS: Compliant 110
  • 1 $7.0300
  • 100 $6.3200
  • 280 $4.0500
$4.0500 / $7.0300 Buy Now
Future Electronics MKP 4 Series 250 v 10 uf 10% LS=37.5mm 41.5x32x19mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 18 Weeks Container: Bag 0
Bag
  • 140 $6.8300
  • 280 $6.7700
$6.7700 / $6.8300 Buy Now
DISTI # 69236233
Verical Cap Film 10uF 250V PP 10%( 41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2301 Americas - 509
  • 18 $7.2083
  • 25 $6.8987
  • 50 $6.6358
  • 100 $6.4107
  • 250 $6.2162
  • 500 $6.0471
$6.0471 / $7.2083 Buy Now
DISTI # MKP4F051007F00KSSD
TTI Film Capacitors 10uF 250 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Bulk Americas - 0
  • 140 $4.2400
  • 280 $3.9800
$3.9800 / $4.2400 Buy Now
DISTI # MKP4-10U/250
TME Capacitor: polypropylene, 10uF, 19x32x41.5mm, THT, ±10%, 37.5mm Min Qty: 1 0
  • 1 $6.7100
  • 10 $5.5700
  • 25 $4.8300
  • 50 $4.2200
  • 100 $3.6000
  • 140 $3.2800
$3.2800 / $6.7100 RFQ
DISTI # MKP4F051007F00KSSD
Avnet Abacus MKP 4 10.0 F 10% 250 VDC 19x32x41.5 RM37.5 bulk - standard (Alt: MKP4F051007F00KSSD) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP4F051007F00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP4F051007F00KSSD by Wima

MKP4F051007F00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
32 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
19 mm
Want to compare parts?
  1. MKP4F051007F00KSSD
    Wima
    Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP4F051007F00KSSD

This table gives cross-reference parts and alternative options found for MKP4F051007F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F051007F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75IW51004040K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs 75IW51004040K
75IW5100JE40K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs 75IW5100JE40K
75IW5100JH40K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs 75IW5100JH40K
R75IW5100JE40K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs R75IW5100JE40K
75IW5100AA40K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs 75IW5100AA40K
75IW5100JB40K Film Capacitor, KEMET Corporation MKP4F051007F00KSSD vs 75IW5100JB40K
MKP4F051007FD4KSSD Film Capacitor Wima MKP4F051007F00KSSD vs MKP4F051007FD4KSSD
R75IW5100AA40K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP4F051007F00KSSD vs R75IW5100AA40K

Related Parts for MKP4F051007F00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4F051007F00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4F051007F00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKP4F051007F00KSSD would you like to use for your alert(s)?
  • Please alert me when MKP4F051007F00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4F051007F00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4F051007F00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4F051007F00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4F051007F00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4F051007F00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: