Part Details for MKP4F051507G00KSSD by Wima
Overview of MKP4F051507G00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F051507G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4F051507G00KSSD-ND
|
DigiKey | MKP 4 15.0 F 250 VDC 20X39.5X41. Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0299 | Buy Now |
DISTI #
505-MKP4F051507GKSSD
|
Mouser Electronics | Film Capacitors MKP 4 15.0 uF 250 VDC 20x39.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$5.1900 / $5.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$10.1800 | Buy Now |
DISTI #
MKP4-15U/250
|
TME | Capacitor: polypropylene, 15uF, 20x39.5x41.5mm, THT, ±10%, 37.5mm Min Qty: 252 | 0 |
|
$5.3900 | RFQ |
Part Details for MKP4F051507G00KSSD
MKP4F051507G00KSSD CAD Models
MKP4F051507G00KSSD Part Data Attributes
|
MKP4F051507G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F051507G00KSSD
Wima
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |