Part Details for MKP4F053907K00JSSD by Wima
Overview of MKP4F053907K00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F053907K00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4F053907K00JSSD-ND
|
DigiKey | MKP 4 39.0 F 250 VDC 40X55X41.5 Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2693 | Buy Now |
DISTI #
505-MKP4F053907KJSSD
|
Mouser Electronics | Film Capacitors MKP 4 39.0 uF 250 VDC 40x55x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$15.3200 / $18.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$31.7300 | Buy Now |
Part Details for MKP4F053907K00JSSD
MKP4F053907K00JSSD CAD Models
MKP4F053907K00JSSD Part Data Attributes
|
MKP4F053907K00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F053907K00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 40 mm |