Part Details for MKP4G031004B00KI00 by Wima
Overview of MKP4G031004B00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G031004B00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G031004B00KI00TR-ND
|
DigiKey | MKP 4 0.1 F 400 VDC 5X11X18 PCM Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2243 | Buy Now |
DISTI #
505-MKP4G031004B00KI
|
Mouser Electronics | Film Capacitors 0.1 uF 400 VDC 10% RoHS: Compliant | 0 |
|
$0.2080 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
MKP4G031004B00KI00
|
Avnet Abacus | MKP 4 0.1 F 10% 400 VDC 5x11x18 RM 15 REEL H18.5 360 (Alt: MKP4G031004B00KI00) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4G031004B00KI00
MKP4G031004B00KI00 CAD Models
MKP4G031004B00KI00 Part Data Attributes
|
MKP4G031004B00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G031004B00KI00
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP4G031004B00KI00
This table gives cross-reference parts and alternative options found for MKP4G031004B00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G031004B00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MI3100JH30K | Film Capacitor, | KEMET Corporation | MKP4G031004B00KI00 vs 75MI3100JH30K |
R75MI3100AA30K | Film Capacitor, Polypropylene, 400V, 0.1uF, 7120 | KEMET Corporation | MKP4G031004B00KI00 vs R75MI3100AA30K |
75MI3100AA30K | Film Capacitor, | KEMET Corporation | MKP4G031004B00KI00 vs 75MI3100AA30K |
R75MI3100DQ30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G031004B00KI00 vs R75MI3100DQ30K |
R75MI3100GY30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, 7120, | KEMET Corporation | MKP4G031004B00KI00 vs R75MI3100GY30K |
F461BC104K400A | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP4G031004B00KI00 vs F461BC104K400A |
MKP4G031004B00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G031004B00KI00 vs MKP4G031004B00KF00 |
75MI31005030K | Film Capacitor, | KEMET Corporation | MKP4G031004B00KI00 vs 75MI31005030K |
R75MI31005030K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP4G031004B00KI00 vs R75MI31005030K |
R75MI3100JE30K | Film Capacitor, | KEMET Corporation | MKP4G031004B00KI00 vs R75MI3100JE30K |