There are no models available for this part yet.
Overview of MKP4G032204D00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4G032204D00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4G032204D00JSSD-ND
|
DigiKey | MKP 4 0.22 F 400 VDC 7X14X18 PCM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1547 In Stock |
|
$0.2756 / $0.8600 | Buy Now | |
DISTI #
505-MKP4G032204D00JS
|
Mouser Electronics | Film Capacitors 0.22 uF 400 VDC 5% RoHS: Compliant | 0 |
|
$0.2550 / $0.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.5400 | Buy Now | ||
DISTI #
MKP4G032204D00JSSD
|
Avnet Abacus | MKP 4 0.22 F 5% 400 VDC 7x14x18 RM 15 bulk pin 6-2 standard (Alt: MKP4G032204D00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP4G032204D00JSSD by Wima
Part Data Attributes for MKP4G032204D00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7128
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for MKP4G032204D00JSSD
This table gives cross-reference parts and alternative options found for MKP4G032204D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G032204D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G032204D00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00JSSD vs MKP4G032204D00JF00 |
MKP4G032204D00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00JSSD vs MKP4G032204D00JI00 |
MKP4G032204D00JH00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00JSSD vs MKP4G032204D00JH00 |
MKP4G032204D00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00JSSD vs MKP4G032204D00JD00 |
MKP4G032204D00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00JSSD vs MKP4G032204D00JJ00 |