Part Details for MKP4G032204D00KSSD by Wima
Overview of MKP4G032204D00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G032204D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP4G032204D00KSSD-ND
|
DigiKey | MKP 4 0.22 UF 400 VDC 7X14X18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
8280 In Stock |
|
$0.3750 / $0.5050 | Buy Now |
DISTI #
1928-MKP4G032204D00KSSD-ND
|
DigiKey | MKP 4 0.22 F 400 VDC 7X14X18 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2581 | Buy Now |
DISTI #
505-MKP4G032204DKSSD
|
Mouser Electronics | Film Capacitors 0.22uF 400 Volts 10% RoHS: Compliant | 1357 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | MKP4 Series 400 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5350 / $0.5550 | Buy Now |
|
Bristol Electronics | 4920 |
|
RFQ | ||
DISTI #
MKP4-220N/400
|
TME | Capacitor: polypropylene, 220nF, 7x14x18mm, THT, ±10%, 15mm, 400VDC Min Qty: 1 | 0 |
|
$0.2300 / $0.5730 | RFQ |
DISTI #
MKP4G032204D00KSSD
|
Avnet Abacus | MKP 4 0.22 F 10% 400 VDC 7x14x18 RM15 bulk - standard (Alt: MKP4G032204D00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4G032204D00KSSD
MKP4G032204D00KSSD CAD Models
MKP4G032204D00KSSD Part Data Attributes:
|
MKP4G032204D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G032204D00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP4G032204D00KSSD
This table gives cross-reference parts and alternative options found for MKP4G032204D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G032204D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G032204D00KD00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00KSSD vs MKP4G032204D00KD00 |
MKP4G032204D00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00KSSD vs MKP4G032204D00KB00 |
MKP4G032204D00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00KSSD vs MKP4G032204D00KF00 |
MKP4G032204D00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00KSSD vs MKP4G032204D00KJ00 |
MKP4G032204D00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G032204D00KSSD vs MKP4G032204D00KH00 |