Part Details for MKP4G033304F00KSSD by Wima
Overview of MKP4G033304F00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G033304F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1556-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3247 | Buy Now |
DISTI #
505-MKP4G033304F00KS
|
Mouser Electronics | Film Capacitors 0.33 uF 400 VDC 10% RoHS: Compliant | 0 |
|
$0.3020 / $0.3240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.7130 | Buy Now |
DISTI #
MKP4-330N/400
|
TME | Capacitor: polypropylene, 330nF, 8x15x18mm, THT, ±10%, 15mm, 400VDC Min Qty: 5 | 588 |
|
$0.2770 / $0.4960 | Buy Now |
DISTI #
MKP4G033304F00KSSD
|
Avnet Abacus | MKP 4 0.33 F 10% 400 VDC 8x15x18 RM15 bulk - standard (Alt: MKP4G033304F00KSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
48D4340
|
Bürklin Elektronik | MKP film capacitor, 330 nF, ±10 %, 400 V (DC), PP, 15 mm, MKP4G033304F00KSSD Min Qty: 1 | 39 |
|
$0.5540 / $1.1624 | Buy Now |
Part Details for MKP4G033304F00KSSD
MKP4G033304F00KSSD CAD Models
MKP4G033304F00KSSD Part Data Attributes:
|
MKP4G033304F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G033304F00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKP4G033304F00KSSD
This table gives cross-reference parts and alternative options found for MKP4G033304F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G033304F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G033304F00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00KSSD vs MKP4G033304F00KB00 |
MKP4G033304F00KD00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00KSSD vs MKP4G033304F00KD00 |
MKP4G033304F00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00KSSD vs MKP4G033304F00KH00 |
MKP4G033304F00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00KSSD vs MKP4G033304F00KI00 |