Part Details for MKP4G043306G00KSSD by Wima
Overview of MKP4G043306G00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G043306G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1568-ND
|
DigiKey | CAP FILM 3.3UF 10% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
609 In Stock |
|
$1.6932 / $4.1200 | Buy Now |
DISTI #
505-MKP4G043306G00KS
|
Mouser Electronics | Film Capacitors 3.3 uF 400 VDC 10% RoHS: Compliant | 552 |
|
$1.7200 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks | 0 |
|
$4.2300 | Buy Now |
DISTI #
MKP4-3.3U/400P27.5
|
TME | Capacitor: polypropylene, 3.3uF, 17x29x31.5mm, THT, ±10%, 27.5mm Min Qty: 1 | 7 |
|
$1.6900 / $3.2500 | Buy Now |
DISTI #
MKP4G043306G00KSSD
|
Avnet Abacus | MKP 4 3.3 F 10% 400 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: MKP4G043306G00KSSD) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4G043306G00KSSD
MKP4G043306G00KSSD CAD Models
MKP4G043306G00KSSD Part Data Attributes
|
MKP4G043306G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G043306G00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |