Part Details for MKP4G044706J00JSC9 by Wima
Overview of MKP4G044706J00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G044706J00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G044706J00JSC9-ND
|
DigiKey | MKP 4 4.7 F 400 VDC 20X39.5X31.5 Min Qty: 324 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1235 | Buy Now |
DISTI #
505-MKP4G044706JJSC9
|
Mouser Electronics | Film Capacitors MKP 4 4.7 uF 400 VDC 20x39.5x31.5 PCM 27.5 | 0 |
|
$2.6500 / $3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$5.1000 | Buy Now |