There are no models available for this part yet.
Overview of MKP4J034706B00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4J034706B00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4J034706B00KSSD-ND
|
DigiKey | MKP 4 0.47 F 630 VDC 11X21X31.5 Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7782 | Buy Now | |
DISTI #
505-MKP4J034706B00KS
|
Mouser Electronics | Film Capacitors 0.47 uF 630 VDC 10% RoHS: Compliant | 0 |
|
$0.6940 / $0.7780 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.7700 | Buy Now | ||
DISTI #
MKP4-470N/630P27.5
|
TME | Capacitor: polypropylene, 470nF, 11x21x31.5mm, THT, ±10%, 27.5mm Min Qty: 1377 | 0 |
|
$0.7400 | RFQ |
CAD Models for MKP4J034706B00KSSD by Wima
Part Data Attributes for MKP4J034706B00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
280 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKP4J034706B00KSSD
This table gives cross-reference parts and alternative options found for MKP4J034706B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4J034706B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J034706B00KD00 | Film Capacitor, | Wima | MKP4J034706B00KSSD vs MKP1J034706B00KD00 |
MKP1J034706B00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J034706B00KSSD vs MKP1J034706B00KJ00 |
MKP1J034706B00KSSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4J034706B00KSSD vs MKP1J034706B00KSSD |
MKP4J034706B00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J034706B00KSSD vs MKP4J034706B00KJ00 |
MKP1J034706B00KB00 | Film Capacitor, | Wima | MKP4J034706B00KSSD vs MKP1J034706B00KB00 |