Part Details for MKP4O123304C00KSSD by Wima
Overview of MKP4O123304C00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4O123304C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4O123304C00KSSD-ND
|
DigiKey | MKP 4 0.033 F 1000 VDC 6X12.5X18 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2243 | Buy Now |
DISTI #
4499-MKP4O123304C00KSSD-ND
|
DigiKey | MKP 4 0.033 UF 1000 VDC 6X12.5X1 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3214 / $0.3800 | Buy Now |
DISTI #
505-MKP4O123304CKSSD
|
Mouser Electronics | Film Capacitors MKP 4 0.033 uF 1000 VDC 6x12.5x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2080 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4320 | Buy Now |
DISTI #
MKP4-33N/1K
|
TME | Capacitor: polypropylene, 33nF, 6x12.5x18mm, THT, ±10%, 15mm, 1kVDC Min Qty: 2000 | 0 |
|
$0.2070 | RFQ |
DISTI #
MKP4O123304C00KSSD
|
Avnet Abacus | MKP 4 0.033 F 10% 1000 VDC 6x12.5x18 RM15 bulk - standard (Alt: MKP4O123304C00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4O123304C00KSSD
MKP4O123304C00KSSD CAD Models
MKP4O123304C00KSSD Part Data Attributes:
|
MKP4O123304C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O123304C00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP4O123304C00KSSD
This table gives cross-reference parts and alternative options found for MKP4O123304C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O123304C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4O123304C00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O123304C00KSSD vs MKP4O123304C00KF00 |
MKP4O123304C00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O123304C00KSSD vs MKP4O123304C00KI00 |
MKP4O123304C00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O123304C00KSSD vs MKP4O123304C00KH00 |