Part Details for MKP4O133306B00MSSD by Wima
Overview of MKP4O133306B00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4O133306B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4O133306B00MSSD-ND
|
DigiKey | MKP 4 0.33 F 1000 VDC 11X21X31.5 Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9056 | Buy Now |
DISTI #
505-MKP4O133306B00MS
|
Mouser Electronics | Film Capacitors 0.33uF 20% 1000V 11x21x31.5 RoHS: Compliant | 0 |
|
$0.9420 / $1.0000 | Order Now |
|
Future Electronics | MKP4 Series 1000 V 0.33 uF ±20 % LS=27.5mm Metallized PP Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 306 Package Multiple: 459 Container: Box | 306Box |
|
$1.9500 / $2.0000 | Buy Now |
|
Future Electronics | MKP4 Series 1000 V 0.33 uF ±20 % LS=27.5mm Metallized PP Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 153 Container: Tray | 0Tray |
|
$1.9500 / $2.0600 | Buy Now |
DISTI #
MKP4O133306B00MSSD
|
Avnet Abacus | MKP 4 0.33 F 20% 1000 VDC 11x21x31.5 RM27.5 bulk - standard (Alt: MKP4O133306B00MSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4O133306B00MSSD
MKP4O133306B00MSSD CAD Models
MKP4O133306B00MSSD Part Data Attributes:
|
MKP4O133306B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O133306B00MSSD
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP4O133306B00MSSD
This table gives cross-reference parts and alternative options found for MKP4O133306B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O133306B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4O133306B00MB00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKP4O133306B00MB00 |
MKP4O133306B00MJ00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKP4O133306B00MJ00 |
MKY22W33306B00MSSD | Film Capacitor, | Wima | MKP4O133306B00MSSD vs MKY22W33306B00MSSD |
MKX14W33306B00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKX14W33306B00MD00 |
MKX14W33306B00MJ00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKX14W33306B00MJ00 |
MKP4O133306B00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKP4O133306B00MD00 |
MKX14W33306B00MH00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKX14W33306B00MH00 |
MKX14W33306B00MSSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKX14W33306B00MSSD |
MKP4O133306B00MH00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O133306B00MSSD vs MKP4O133306B00MH00 |