Part Details for MKP564K275A04 by Jimson Electronics (Xiamen) Co Ltd
Overview of MKP564K275A04 by Jimson Electronics (Xiamen) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP564K275A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 560nF ��10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS | 748 |
|
$0.1022 / $0.2185 | Buy Now |