Part Details for MKPF1W41006A00MB00 by Wima
Overview of MKPF1W41006A00MB00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPF1W41006A00MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKPF1W416AMB
|
Mouser Electronics | Film Capacitors MKP 4F 1.0 F 275 VAC 9x19x31.5 RM27.5 RoHS: Compliant | 0 |
|
$0.5320 / $1.5900 | Order Now |
Part Details for MKPF1W41006A00MB00
MKPF1W41006A00MB00 CAD Models
MKPF1W41006A00MB00 Part Data Attributes:
|
MKPF1W41006A00MB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKPF1W41006A00MB00
Wima
Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for MKPF1W41006A00MB00
This table gives cross-reference parts and alternative options found for MKPF1W41006A00MB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKPF1W41006A00MB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKPF1W41006A00MD00 | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKPF1W41006A00MB00 vs MKPF1W41006A00MD00 |
MKPF1W41006A00MH00 | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKPF1W41006A00MB00 vs MKPF1W41006A00MH00 |
MKPF1W41006A00MSSD | Film Capacitor, | Wima | MKPF1W41006A00MB00 vs MKPF1W41006A00MSSD |