MKPF1W53509FD4KSSD
Wima
Description: Film Capacitor,

Overview of MKPF1W53509FD4KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKPF1W53509FD4KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKPF1W53509FD4KSSD-ND
DigiKey MKP 4F 35.0 F 275 VAC 35X50X57 P Min Qty: 75 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 75 $15.8555
$15.8555 Buy Now
DISTI # 505-PF1W53509FD4KSSD
Mouser Electronics Film Capacitors MKP 4F 35.0 uF 275 VAC 35x50x57 PCM 52.5 RoHS: Compliant 0
  • 75 $15.8500
  • 100 $14.1100
  • 250 $13.6000
  • 500 $13.2900
$13.2900 / $15.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks 0
  • 25 $32.5400
$32.5400 Buy Now

CAD Models for MKPF1W53509FD4KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKPF1W53509FD4KSSD by Wima

MKPF1W53509FD4KSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
35 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
50 mm
JESD-609 Code
e3
Length
57 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
35 mm
Want to compare parts?
  1. MKPF1W53509FD4KSSD
    Wima
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKPF1W53509FD4KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKPF1W53509FD4KSSD by Wima

Select Manufacturer
Which Manufacturer of MKPF1W53509FD4KSSD would you like to use for your alert(s)?
  • Please alert me when MKPF1W53509FD4KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKPF1W53509FD4KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKPF1W53509FD4KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKPF1W53509FD4KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKPF1W53509FD4KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKPF1W53509FD4KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: