MKPFBW44706J00MSSD
Wima
Description: Film Capacitor, Polypropylene, 700V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of MKPFBW44706J00MSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKPFBW44706J00MSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKPFBW44706J00MSSD-ND
DigiKey MKP 4F 4.7 F 350 VAC 20X39.5X31. Min Qty: 486 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 486 $2.3330
$2.3330 Buy Now
DISTI # 505-MKPFBW44706JMSSD
Mouser Electronics Film Capacitors MKP 4F 4.7 uF 350 VAC 20x39.5x31.5 PCM 27.5 RoHS: Compliant 0
  • 486 $2.3300
  • 1,134 $2.1600
  • 2,592 $2.1200
$2.1200 / $2.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 0
  • 162 $5.3000
$5.3000 Buy Now

CAD Models for MKPFBW44706J00MSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKPFBW44706J00MSSD by Wima

MKPFBW44706J00MSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
39.5 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
700 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
20 mm
Want to compare parts?
  1. MKPFBW44706J00MSSD
    Wima
    Film Capacitor, Polypropylene, 700V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKPFBW44706J00MSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKPFBW44706J00MSSD by Wima

Select Manufacturer
Which Manufacturer of MKPFBW44706J00MSSD would you like to use for your alert(s)?
  • Please alert me when MKPFBW44706J00MSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKPFBW44706J00MSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKPFBW44706J00MSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKPFBW44706J00MSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKPFBW44706J00MSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKPFBW44706J00MSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: