Part Details for MKPX2R-1/400/10P27 by Wima
Overview of MKPX2R-1/400/10P27 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPX2R-1/400/10P27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKPX2R-140010P27
|
Mouser Electronics | Safety Capacitors 1.0uF 400 Vac 10% | 33 |
|
$1.7300 / $4.1400 | Buy Now |