There are no models available for this part yet.
Overview of MKS0C024700B00KI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C024700B00KI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS0C024700B00KI00TR-ND
|
DigiKey | MKS 02 0.047 F 63 VDC 2.5X7X4.6 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2365 | Buy Now | |
DISTI #
505-MKS0C024700BKI00
|
Mouser Electronics | Film Capacitors 0.047 uF 63 VDC 10% RoHS: Compliant | 0 |
|
$0.2200 / $0.2390 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4140 | Buy Now | ||
DISTI #
MKS0C024700B00KI00
|
Avnet Abacus | MKS 02 0.047 F 10% 63 VDC 2.5x7x4.6 RM 2.5 REEL H18.5 360 (Alt: MKS0C024700B00KI00) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKS0C024700B00KI00 by Wima
Part Data Attributes for MKS0C024700B00KI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 1810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for MKS0C024700B00KI00
This table gives cross-reference parts and alternative options found for MKS0C024700B00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C024700B00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0C024700B00KF00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 1810, | Wima | MKS0C024700B00KI00 vs MKS0C024700B00KF00 |
MKS0C024700B00KN00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 1810, | Wima | MKS0C024700B00KI00 vs MKS0C024700B00KN00 |
MKS0C024700B00KO00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 1810, | Wima | MKS0C024700B00KI00 vs MKS0C024700B00KO00 |
MKS0C024700B00KC00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 1810, | Wima | MKS0C024700B00KI00 vs MKS0C024700B00KC00 |