Part Details for MKS0C024700B00MSSD by Wima
Overview of MKS0C024700B00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C024700B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1610-ND
|
DigiKey | CAP FILM 0.047UF 20% 63VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9735 In Stock |
|
$0.1859 / $0.5000 | Buy Now |
DISTI #
505-MKS02.047/63/20
|
Mouser Electronics | Film Capacitors 63 VDC 0.047 uF 20% TOL PCM 2.5 RoHS: Compliant | 0 |
|
$0.1850 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.3680 | Buy Now |
DISTI #
MKS0C024700B00MSSD
|
Avnet Abacus | MKS 02 0.047 F 20% 63 VDC 2.5x7x4.6 RM2.5 bulk - standard (Alt: MKS0C024700B00MSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS0C024700B00MSSD
MKS0C024700B00MSSD CAD Models
MKS0C024700B00MSSD Part Data Attributes
|
MKS0C024700B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C024700B00MSSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |