Part Details for MKS0C031000C00KI00 by Wima
Overview of MKS0C031000C00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0C031000C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0C031000C00KI00CT-ND
|
DigiKey | MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4600 In Stock |
|
$0.2531 / $1.0600 | Buy Now |
DISTI #
505-MKS0C031000CKI00
|
Mouser Electronics | Film Capacitors 0.1 uF 63 VDC 10% RoHS: Compliant | 4998 |
|
$0.2470 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4760 | Buy Now |
DISTI #
MKS0C031000C00KI00
|
Avnet Abacus | MKS 02 0.1 F 10% 63 VDC 3x7.5x4.6 RM 2.5 REEL H18.5 360 (Alt: MKS0C031000C00KI00) RoHS: Compliant Min Qty: 4600 Package Multiple: 2300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS0C031000C00KI00
MKS0C031000C00KI00 CAD Models
MKS0C031000C00KI00 Part Data Attributes
|
MKS0C031000C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C031000C00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKS0C031000C00KI00
This table gives cross-reference parts and alternative options found for MKS0C031000C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031000C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0C031000C00KSSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C031000C00KI00 vs MKS0C031000C00KSSD |
MKS0C031000C00KA00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KI00 vs MKS0C031000C00KA00 |
MKS0C031000C00KN00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KI00 vs MKS0C031000C00KN00 |
MKS0C031000C00KC00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KI00 vs MKS0C031000C00KC00 |