Part Details for MKS0C031000C00KSC9 by Wima
Overview of MKS0C031000C00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0C031000C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0C031000C00KSC9-ND
|
DigiKey | MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2467 | Buy Now |
DISTI #
505-MKS0C0310CKSC9
|
Mouser Electronics | Film Capacitors MKS 02 0.1 uF 63 VDC 3x7.5x4.6 PCM 2.5 | 0 |
|
$0.2370 / $0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.4560 | Buy Now |