Part Details for MKS0C036800F00KC00 by Wima
Overview of MKS0C036800F00KC00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C036800F00KC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0C036800F00KC00TB-ND
|
DigiKey | MKS 02 0.68 F 63 VDC 5.5X10X4.6 Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4828 | Buy Now |
DISTI #
505-MKS0C036800FKC00
|
Mouser Electronics | Film Capacitors 0.68 uF 63 VDC 10% RoHS: Compliant | 2174 |
|
$0.4390 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8440 | Buy Now |
DISTI #
MKS0C036800F00KC00
|
Avnet Abacus | MKS 02 0.68 F 10% 63 VDC 5.5x10x4.6 RM2.5 AMMO H18.5 340x341 (Alt: MKS0C036800F00KC00) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS0C036800F00KC00
MKS0C036800F00KC00 CAD Models
MKS0C036800F00KC00 Part Data Attributes
|
MKS0C036800F00KC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C036800F00KC00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, 1822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |