Part Details for MKS2B033301A00KO00 by Wima
Overview of MKS2B033301A00KO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B033301A00KO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B033301A00KO00TB-ND
|
DigiKey | CAP FILM 0.33UF 10% 50VDC RADIAL Min Qty: 4400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2405 | Buy Now |
DISTI #
505-MKS2B033301AKO
|
Mouser Electronics | Film Capacitors MKS 2 0.33 uF 50 VDC 2.5x6.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2230 / $0.2570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.4210 | Buy Now |
DISTI #
MKS2-330N/50-R
|
TME | Capacitor: polyester, 330nF, 30VAC, 50VDC, 5mm, ±10%, 2.5x6.5x7.2mm Min Qty: 10 | 0 |
|
$0.2270 / $0.4390 | RFQ |
Part Details for MKS2B033301A00KO00
MKS2B033301A00KO00 CAD Models
MKS2B033301A00KO00 Part Data Attributes
|
MKS2B033301A00KO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B033301A00KO00
Wima
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS2B033301A00KO00
This table gives cross-reference parts and alternative options found for MKS2B033301A00KO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B033301A00KO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B033301A00KI00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B033301A00KO00 vs MKS2B033301A00KI00 |
MKS2B033301A00KF00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B033301A00KO00 vs MKS2B033301A00KF00 |
MKS2B033301A00KC00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B033301A00KO00 vs MKS2B033301A00KC00 |