Part Details for MKS2B041501E00JA00 by Wima
Overview of MKS2B041501E00JA00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B041501E00JA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B041501E00JA00TB-ND
|
DigiKey | CAP FILM 1.5UF 5% 50VDC RADIAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5252 | Buy Now |
DISTI #
505-MKS2B041501EJA
|
Mouser Electronics | Film Capacitors MKS 2 1.5 uF 50 VDC 4.5x9.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.4780 / $0.5250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.9180 | Buy Now |
DISTI #
MKS2B041501E00JA00
|
Avnet Abacus | MKS 2 1.5 F 5% 50 VDC 4.5x9.5x7.2 RM5 AMMO H16.5 340x340 (Alt: MKS2B041501E00JA00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2B041501E00JA00
MKS2B041501E00JA00 CAD Models
MKS2B041501E00JA00 Part Data Attributes:
|
MKS2B041501E00JA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B041501E00JA00
Wima
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for MKS2B041501E00JA00
This table gives cross-reference parts and alternative options found for MKS2B041501E00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B041501E00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B041501E00JF00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JA00 vs MKS2B041501E00JF00 |
MKS2B041501E00JI00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JA00 vs MKS2B041501E00JI00 |
MKS2B041501E00JC00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JA00 vs MKS2B041501E00JC00 |
MKS2B041501E00JN00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JA00 vs MKS2B041501E00JN00 |